TLE2161AID | |
---|---|
DigiKey Part Number | 296-10478-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2161AID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2161AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 290µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.24000 | $4.24 |
10 | $3.21500 | $32.15 |
75 | $2.72533 | $204.40 |
150 | $2.61133 | $391.70 |