TLE2161ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 37,200
Unit Price: $3.73000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $7.06000
Datasheet

Similar


AD Inc.
In Stock: 3,776
Unit Price: $6.89000
Datasheet

Similar


AD Inc.
In Stock: 81
Unit Price: $7.13000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $4.24000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $5.35000
Datasheet

Similar


AD Inc.
In Stock: 1,016
Unit Price: $5.35000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $3.73000
Datasheet

Similar


AD Inc.
In Stock: 350
Unit Price: $2.59000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $1.25338
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $12.84000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.02500
Datasheet

Similar


AD Inc.
In Stock: 100
Unit Price: $15.61000
Datasheet

TLE2161ID

DigiKey Part Number
296-10482-5-ND
Manufacturer
Manufacturer Product Number
TLE2161ID
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2161ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
Marketplace Stock: 2,157 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,157In Stock
Ships from Rochester Electronics, LLC