TLV2244CD

DigiKey Part Number
TLV2244CD-ND
Manufacturer
Manufacturer Product Number
TLV2244CD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2244CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.002V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
600 µV
Current - Supply
1µA (x4 Channels)
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Available To Order
Marketplace Stock: 6,947 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

6,947In Stock
Ships from Rochester Electronics, LLC