TLV2404IN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 0
Unit Price: $3.40000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $12.39000
Datasheet

TLV2404IN

DigiKey Part Number
296-10538-5-ND
Manufacturer
Manufacturer Product Number
TLV2404IN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2404IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.0025V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
390 µV
Current - Supply
900nA (x4 Channels)
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Obsolete
Marketplace Stock: 5,075 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,075In Stock
Ships from Rochester Electronics, LLC