TLV2764IN | |
---|---|
DigiKey Part Number | 296-14051-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2764IN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2764IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.10700 | $31.07 |
25 | $2.85680 | $71.42 |
100 | $2.58240 | $258.24 |