TPS40053PWP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TX Instruments
In Stock: 0
Unit Price: $5.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,491
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 603
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,055
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: $5.09000
Datasheet

TPS40053PWP

DigiKey Part Number
296-15044-5-ND
Manufacturer
Manufacturer Product Number
TPS40053PWP
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40053PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
500kHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Obsolete
Marketplace Stock: 6,892 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,892In Stock
Ships from Rochester Electronics, LLC