UA7808CKCS | |
---|---|
DigiKey Part Number | 296-13997-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7808CKCS |
Description | IC REG LINEAR 8V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7808CKCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 72dB ~ 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.56000 | $5.60 |
50 | $0.46940 | $23.47 |
100 | $0.44140 | $44.14 |
250 | $0.41180 | $102.95 |
500 | $0.39398 | $196.99 |
1,000 | $0.37931 | $379.31 |