UCC2813N-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 5,081
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 102
Unit Price: $0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

UCC2813N-2

DigiKey Part Number
296-12057-5-ND
Manufacturer
Manufacturer Product Number
UCC2813N-2
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2813N-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Duty Cycle
99%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Obsolete
Marketplace Stock: 14,847 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,847In Stock
Ships from Rochester Electronics, LLC