UCC3809P-1 | |
---|---|
DigiKey Part Number | 296-11489-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3809P-1 |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809P-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.09000 | $20.90 |
80 | $1.74425 | $139.54 |
160 | $1.66706 | $266.73 |
320 | $1.60347 | $513.11 |
560 | $1.56043 | $873.84 |
1,040 | $1.52008 | $1,580.88 |
2,560 | $1.47259 | $3,769.83 |
5,040 | $1.44401 | $7,277.81 |