BA4558FJ-GE2 | |
---|---|
DigiKey Part Number | 846-BA4558FJ-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA4558FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA4558FJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17999 | $449.98 |
5,000 | $0.16383 | $819.15 |
7,500 | $0.15562 | $1,167.15 |
12,500 | $0.14642 | $1,830.25 |
17,500 | $0.14099 | $2,467.33 |
25,000 | $0.13571 | $3,392.75 |
62,500 | $0.13250 | $8,281.25 |