BD7LS125G-CTL | |
---|---|
DigiKey Part Number | 846-BD7LS125G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS125G-CTLCT-ND - Cut Tape (CT) 846-BD7LS125G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS125G-CTL |
Description | IC BUFFER NON-INVERT 5.5V 5SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.53000 | $5.30 |
25 | $0.43800 | $10.95 |
100 | $0.33440 | $33.44 |
250 | $0.28348 | $70.87 |
500 | $0.25214 | $126.07 |
1,000 | $0.22587 | $225.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15311 | $459.33 |
6,000 | $0.14751 | $885.06 |