BD87521G-LBTR | |
---|---|
DigiKey Part Number | 846-BD87521G-LBTR-ND - Tape & Reel (TR) 846-BD87521G-LBTRCT-ND - Cut Tape (CT) 846-BD87521G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87521G-LBTR |
Description | EMARMOUR, EXCELLENT EMI IMMUNITY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.98mA | |
Current - Output / Channel | 16.5 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.11300 | $11.13 |
25 | $0.93440 | $23.36 |
100 | $0.73180 | $73.18 |
250 | $0.63228 | $158.07 |
500 | $0.57102 | $285.51 |
1,000 | $0.51970 | $519.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45490 | $1,364.70 |
6,000 | $0.42246 | $2,534.76 |
9,000 | $0.42000 | $3,780.00 |