BR24L04FJ-WE2

DigiKey Part Number
846-BR24L04FJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24L04FJ-WE2
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24L04FJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Available To Order
Stock Options
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39969$999.23
Manufacturers Standard Package