BU4827G-TR

DigiKey Part Number
BU4827GTR-ND - Tape & Reel (TR)
BU4827GCT-ND - Cut Tape (CT)
BU4827GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4827G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4827G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
In-Stock: 2,238
Can ship immediately
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19662$589.86
6,000$0.17973$1,078.38
9,000$0.17115$1,540.35
15,000$0.16154$2,423.10
21,000$0.15586$3,273.06
30,000$0.15250$4,575.00
Manufacturers Standard Package