BZX84C13VLYT116 | |
---|---|
DigiKey Part Number | 846-BZX84C13VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C13VLYT116CT-ND - Cut Tape (CT) 846-BZX84C13VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13VLYT116 |
Description | 250MW, 13V, SOT-23, ZENER DIODE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.54% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17100 | $1.71 |
100 | $0.08900 | $8.90 |
500 | $0.08450 | $42.25 |
1,000 | $0.08000 | $80.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07599 | $227.97 |
6,000 | $0.06860 | $411.60 |
9,000 | $0.06484 | $583.56 |
15,000 | $0.06060 | $909.00 |
21,000 | $0.05809 | $1,219.89 |
30,000 | $0.05565 | $1,669.50 |
75,000 | $0.05029 | $3,771.75 |
150,000 | $0.04750 | $7,125.00 |