DTA114GU3HZGT106

DigiKey Part Number
846-DTA114GU3HZGT106TR-ND - Tape & Reel (TR)
846-DTA114GU3HZGT106CT-ND - Cut Tape (CT)
846-DTA114GU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114GU3HZGT106
Description
PNP, SOT-323, R2 ALONE TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21200$2.12
25$0.17320$4.33
100$0.12890$12.89
250$0.10708$26.77
500$0.09366$46.83
1,000$0.08241$82.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06818$204.54
6,000$0.06106$366.36
9,000$0.05744$516.96
15,000$0.05338$800.70
21,000$0.05098$1,070.58
30,000$0.04866$1,459.80
75,000$0.04357$3,267.75
150,000$0.04044$6,066.00
Manufacturers Standard Package