LM324FJ-GE2 | |
---|---|
DigiKey Part Number | 846-LM324FJ-GE2TR-ND - Tape & Reel (TR) 846-LM324FJ-GE2CT-ND - Cut Tape (CT) 846-LM324FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324FJ-GE2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOPJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.42700 | $14.27 |
25 | $1.20400 | $30.10 |
100 | $0.95180 | $95.18 |
250 | $0.82788 | $206.97 |
500 | $0.75164 | $375.82 |
1,000 | $0.68777 | $687.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.61897 | $1,547.42 |
5,000 | $0.59000 | $2,950.00 |