LM339F-E2

DigiKey Part Number
LM339F-E2TR-ND - Tape & Reel (TR)
LM339F-E2CT-ND - Cut Tape (CT)
LM339F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339F-E2
Description
IC COMPARATOR 4 GEN PUR 14SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Voltage - Input Offset (Max)
4.5mV @ 32V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
In-Stock: 2,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.00600$10.06
25$0.84240$21.06
100$0.65720$65.72
250$0.56624$141.56
500$0.51028$255.14
1,000$0.46341$463.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41292$1,032.30
5,000$0.38187$1,909.35
7,500$0.36610$2,745.75
12,500$0.36500$4,562.50
Manufacturers Standard Package