LM339FJ-E2

DigiKey Part Number
846-LM339FJ-E2TR-ND - Tape & Reel (TR)
846-LM339FJ-E2CT-ND - Cut Tape (CT)
846-LM339FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339FJ-E2
Description
IC COMPARATOR 4 GEN PUR 14SOPJ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOPJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Voltage - Input Offset (Max)
4.5mV @ 1.4V
Current - Input Bias (Max)
0.05µA @ 1.4V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOPJ
In-Stock: 300
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.60600$16.06
25$1.35840$33.96
100$1.07870$107.87
250$0.94124$235.31
500$0.85668$428.34
1,000$0.78585$785.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70958$1,773.95
5,000$0.69250$3,462.50
Manufacturers Standard Package