PTZTE2515A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,061
Unit Price: $0.33000
Datasheet

PTZTE2515A

DigiKey Part Number
PTZTE2515ATR-ND - Tape & Reel (TR)
PTZTE2515ACT-ND - Cut Tape (CT)
PTZTE2515ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTE2515A
Description
DIODE ZENER 15V 1W PMDS
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±6% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 11 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.20459$306.88
3,000$0.18624$558.72
4,500$0.17689$796.00
7,500$0.16638$1,247.85
10,500$0.16015$1,681.57
15,000$0.15410$2,311.50
37,500$0.14375$5,390.62
Manufacturers Standard Package