PTZTFTE256.8B

DigiKey Part Number
846-PTZTFTE256.8BTR-ND - Tape & Reel (TR)
846-PTZTFTE256.8BCT-ND - Cut Tape (CT)
846-PTZTFTE256.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE256.8B
Description
DIODE ZENER 7.25V 1W PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 7.25 V 1 W ±6.62% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.62%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 3.5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Base Product Number
In-Stock: 1,722
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.43100$4.31
100$0.28700$28.70
500$0.22000$110.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.15000$225.00
3,000$0.14550$436.50
4,500$0.13450$605.25
7,500$0.12875$965.62
Manufacturers Standard Package