RBQ10NL45BFNSTL

DigiKey Part Number
846-RBQ10NL45BFNSTLTR-ND - Tape & Reel (TR)
846-RBQ10NL45BFNSTLCT-ND - Cut Tape (CT)
846-RBQ10NL45BFNSTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ10NL45BFNSTL
Description
45V, 10A, TO-263L, LOW IR SBD :
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
175°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.49000$2.49
10$1.56300$15.63
25$1.32120$33.03
100$1.04810$104.81
250$0.91384$228.46
500$0.83128$415.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76211$762.11
2,000$0.70419$1,408.38
3,000$0.67477$2,024.31
5,000$0.66750$3,337.50
Manufacturers Standard Package