RUQ050N02HZGTR

DigiKey Part Number
846-RUQ050N02HZGTR-ND - Tape & Reel (TR)
846-RUQ050N02HZGCT-ND - Cut Tape (CT)
846-RUQ050N02HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUQ050N02HZGTR
Description
MOSFET N-CH 20V 5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
In-Stock: 3,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82500$8.25
100$0.54490$54.49
500$0.42480$212.40
1,000$0.38612$386.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24302$729.06
6,000$0.22392$1,343.52
9,000$0.21419$1,927.71
15,000$0.20326$3,048.90
21,000$0.19814$4,160.94
Manufacturers Standard Package