SCT4026DWATL | |
---|---|
DigiKey Part Number | 846-SCT4026DWATLTR-ND - Tape & Reel (TR) 846-SCT4026DWATLCT-ND - Cut Tape (CT) 846-SCT4026DWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4026DWATL |
Description | 750V, 51A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 51A (Tc) Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 29A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 15.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
10 | $11.47100 | $114.71 |
100 | $8.79530 | $879.53 |
500 | $8.63124 | $4,315.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.63125 | $8,631.25 |