SMF14VTFTR

DigiKey Part Number
SMF14VTFTR-ND - Tape & Reel (TR)
SMF14VTFCT-ND - Cut Tape (CT)
SMF14VTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF14VTFTR
Description
TVS DIODE 14VWM 23.2VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
SMF14VTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.35900$3.59
100$0.23810$23.81
500$0.18130$90.65
1,000$0.14800$148.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13691$410.73
6,000$0.12488$749.28
9,000$0.11875$1,068.75
15,000$0.11186$1,677.90
21,000$0.10778$2,263.38
30,000$0.10382$3,114.60
75,000$0.09875$7,406.25
Manufacturers Standard Package