SML-H12V8TT86C | |
---|---|
DigiKey Part Number | SML-H12V8TT86CTR-ND - Tape & Reel (TR) SML-H12V8TT86CCT-ND - Cut Tape (CT) SML-H12V8TT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12V8TT86C |
Description | LED RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12V8TT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.52mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.25200 | $2.52 |
100 | $0.15910 | $15.91 |
500 | $0.12272 | $61.36 |
1,000 | $0.11158 | $111.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09792 | $293.76 |
6,000 | $0.09128 | $547.68 |
9,000 | $0.08796 | $791.64 |
15,000 | $0.08430 | $1,264.50 |
21,000 | $0.08216 | $1,725.36 |
30,000 | $0.08011 | $2,403.30 |
75,000 | $0.07571 | $5,678.25 |