010808068

DigiKey Part Number
902-1295-ND
Manufacturer
Manufacturer Product Number
010808068
Description
BOX ALUM 3.15"L X 2.95"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
EDA/CAD Models
010808068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 2.953" W (80.00mm x 75.00mm)
Height
2.244" (57.00mm)
Area (L x W)
9.30in² (60.0cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.118" (3.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.61 lb (276.69 g)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.69000$32.69
5$27.93200$139.66
10$26.10200$261.02
25$23.86760$596.69
50$22.30480$1,115.24
100$22.21250$2,221.25
Manufacturers Standard Package