016060200

DigiKey Part Number
016060200-ND
Manufacturer
Manufacturer Product Number
016060200
Description
BOX ALUM GRAY 23.62"L X 23.62"W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 23.622" L x 23.622" W (600.00mm x 600.00mm) X 7.953" (202.00mm)
Datasheet
 Datasheet
EDA/CAD Models
016060200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
23.622" L x 23.622" W (600.00mm x 600.00mm)
Height
7.953" (202.00mm)
Area (L x W)
558in² (3600cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.236" (6.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
47 lbs (21.3 kg)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,206.52000$1,206.52
Manufacturers Standard Package