23Z121-005 | |
---|---|
DigiKey Part Number | 1868-23Z121-005-ND |
Manufacturer | |
Manufacturer Product Number | 23Z121-005 |
Description | 8POS LURANYL HOUSING - 7.95 MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For Miniature Coaxicon Pin Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Miniature Coaxial | |
Accessory Type | Housing | |
For Use With/Related Products | Miniature Coaxicon Pin Contacts | |
Body Material | - | |
Body Finish | - | |
Features | 8 Position | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.80060 | $880.06 |