TS2-3-Y-T-1-C-BK

DigiKey Part Number
2524-TS2-3-Y-T-1-C-BK-ND
Manufacturer
Manufacturer Product Number
TS2-3-Y-T-1-C-BK
Description
SWITCH JOYSTICK THUMBWHEEL 5V
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruffy Controls Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Thumbwheel
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 12.57mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
2,500,000 Cycles
Electrical Life
-
Operating Force
-
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Ruffy Controls Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$93.90000$93.90
10$61.30000$613.00
25$55.00000$1,375.00