RS722PXK | |
---|---|
DigiKey Part Number | 3565-RS722PXKTR-ND - Tape & Reel (TR) 3565-RS722PXKCT-ND - Cut Tape (CT) 3565-RS722PXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS722PXK |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.45000 | $1.45 |
10 | $0.91600 | $9.16 |
25 | $0.77360 | $19.34 |
100 | $0.61270 | $61.27 |
250 | $0.53400 | $133.50 |
500 | $0.48584 | $242.92 |
1,000 | $0.44574 | $445.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38464 | $1,538.56 |
8,000 | $0.36160 | $2,892.80 |
12,000 | $0.34997 | $4,199.64 |
20,000 | $0.33702 | $6,740.40 |
28,000 | $0.32941 | $9,223.48 |