1133502 | |
---|---|
DigiKey Part Number | 2337-1133502-ND |
Manufacturer | |
Manufacturer Product Number | 1133502 |
Description | HIGH TEMP H/U WIRE 2AWG BLACK |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 272/26 Black 300/500V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 272/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.421" (10.69mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300/500V | |
Operating Temperature | -40°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.60000 | $20.60 |
50 | $14.19000 | $709.50 |
100 | $13.64000 | $1,364.00 |
250 | $12.88000 | $3,220.00 |
500 | $12.54000 | $6,270.00 |
1,000 | $11.64000 | $11,640.00 |