1271603 | |
---|---|
DigiKey Part Number | 2337-1271603-ND |
Manufacturer | |
Manufacturer Product Number | 1271603 |
Description | CABLE 3COND 16 AWG BROWN 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Brown 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 27/30; 29/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Brown | |
Ratings | UL Style 4535 | |
Features | High Temperature | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silicone | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.99000 | $6.99 |
25 | $5.69000 | $142.25 |
100 | $5.39000 | $539.00 |
250 | $5.25000 | $1,312.50 |
500 | $4.93000 | $2,465.00 |
1,000 | $4.55000 | $4,550.00 |