3150514 | |
---|---|
DigiKey Part Number | 2337-3150514-ND |
Manufacturer | |
Manufacturer Product Number | 3150514 |
Description | CABLE 5COND 26AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Tan 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 18/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Flame Retardant | |
Operating Temperature | -30°C ~ 70°C | |
Usage | Control, Signal | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
50 | $2.37000 | $118.50 |
100 | $2.27000 | $227.00 |
250 | $2.18000 | $545.00 |
500 | $2.10000 | $1,050.00 |
1,000 | $1.95000 | $1,950.00 |