31661180

DigiKey Part Number
2337-31661180-ND
Manufacturer
Manufacturer Product Number
31661180
Description
HOOK-UP STRND 18AWG RED QTY1=1'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 30/32 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
30/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$0.70000$0.70
100$0.48000$48.00
250$0.47000$117.50
500$0.46000$230.00
1,000$0.44000$440.00