31670182 | |
---|---|
DigiKey Part Number | 2337-31670182-ND |
Manufacturer | |
Manufacturer Product Number | 31670182 |
Description | HOOK-UP STRND 16AWG BLK QTY1=1' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 27/30 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 27/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
100 | $0.64000 | $64.00 |
250 | $0.63000 | $157.50 |
500 | $0.60000 | $300.00 |
1,000 | $0.57000 | $570.00 |