31670191

DigiKey Part Number
2337-31670191-ND
Manufacturer
Manufacturer Product Number
31670191
Description
HOOK-UP STRND 2AWG BLACK QTY1=1'
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 272/26 Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
272/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.465" (11.81mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$12.85000$12.85
100$12.06000$1,206.00
250$11.56000$2,890.00
500$11.14000$5,570.00
1,000$10.38000$10,380.00