31670282

DigiKey Part Number
2337-31670282-ND
Manufacturer
Manufacturer Product Number
31670282
Description
HOOK-UP STRND 16AWG BLUE QTY1=1'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 27/30 Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
27/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$0.93000$0.93
100$0.64000$64.00
250$0.63000$157.50
500$0.60000$300.00
1,000$0.57000$570.00