31670288 | |
---|---|
DigiKey Part Number | 2337-31670288-ND |
Manufacturer | |
Manufacturer Product Number | 31670288 |
Description | HOOK-UP STRND 8AWG BLUE QTY1=1' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 77/26 Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 77/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
25 | $4.56000 | $114.00 |
100 | $4.35000 | $435.00 |
250 | $4.18000 | $1,045.00 |
500 | $3.98000 | $1,990.00 |
1,000 | $3.72000 | $3,720.00 |