3242612 | |
---|---|
DigiKey Part Number | 2337-3242612-ND |
Manufacturer | |
Manufacturer Product Number | 3242612 |
Description | CABLE 12COND 26AWG TAN SHD 1=1FT |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Tan 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Control, Signal | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.49000 | $10.49 |
50 | $7.79000 | $389.50 |
100 | $7.24000 | $724.00 |
250 | $6.75000 | $1,687.50 |
500 | $6.31000 | $3,155.00 |
1,500 | $5.17000 | $7,755.00 |