7841201 | |
---|---|
DigiKey Part Number | 2337-7841201-ND |
Manufacturer | |
Manufacturer Product Number | 7841201 |
Description | CABLE 12COND 26AWG TAN SHD 1=1FT |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Tan 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 18/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.21000 | $9.21 |
25 | $7.68000 | $192.00 |
100 | $7.63000 | $763.00 |
250 | $7.21000 | $1,802.50 |
500 | $6.76000 | $3,380.00 |
1,000 | $6.25000 | $6,250.00 |