8410415 | |
---|---|
DigiKey Part Number | 2337-8410415-ND |
Manufacturer | |
Manufacturer Product Number | 8410415 |
Description | CABLE 8COND 16/19AWG ORG 1=1FT |
Customer Reference | |
Detailed Description | 8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2 Twisted Pairs + 4) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.484" (12.29mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 20235 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.36000 | $22.36 |
25 | $18.63000 | $465.75 |
100 | $18.48000 | $1,848.00 |
250 | $17.50000 | $4,375.00 |
500 | $16.54000 | $8,270.00 |
1,000 | $15.57000 | $15,570.00 |