8430009 | |
---|---|
DigiKey Part Number | 2337-8430009-ND |
Manufacturer | |
Manufacturer Product Number | 8430009 |
Description | MULTI-PAIR 10COND 20/24AWG 1=1FT |
Customer Reference | |
Detailed Description | 10 (4 Twisted Pairs + 2) Conductor Multi-Pair Cable Orange 20 AWG, 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (4 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 20235 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.84000 | $17.84 |
25 | $14.87000 | $371.75 |
100 | $14.74000 | $1,474.00 |
250 | $13.98000 | $3,495.00 |
500 | $13.19000 | $6,595.00 |
1,000 | $12.41000 | $12,410.00 |