93341003 | |
---|---|
DigiKey Part Number | 2337-93341003-ND |
Manufacturer | |
Manufacturer Product Number | 93341003 |
Description | CABLE 3COND 10AWG BLK SHLD 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 10 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 104/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.562" (14.27mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
25 | $7.46000 | $186.50 |
100 | $6.57000 | $657.00 |
250 | $6.04000 | $1,510.00 |
500 | $5.65000 | $2,825.00 |
1,000 | $5.26000 | $5,260.00 |