93341804 | |
---|---|
DigiKey Part Number | 2337-93341804-ND |
Manufacturer | |
Manufacturer Product Number | 93341804 |
Description | CABLE 4COND 18AWG BLK SHLD 1=1FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.348" (8.84mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
50 | $2.75000 | $137.50 |
100 | $2.54000 | $254.00 |
250 | $2.29000 | $572.50 |
500 | $2.15000 | $1,075.00 |
1,000 | $2.00000 | $2,000.00 |