AMT112Q-2048-5000-S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 18
Unit Price: $44.59000
Datasheet

AMT112Q-2048-5000-S

DigiKey Part Number
2223-AMT112Q-2048-5000-S-ND
Manufacturer
Manufacturer Product Number
AMT112Q-2048-5000-S
Description
AMT10, RADIAL, CAP, DIFFERENTIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
AMT112Q-2048-5000-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2048
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
5mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$49.11000$49.11
5$41.31200$206.56
10$38.34700$383.47
25$34.75320$868.83
50$32.26120$1,613.06
100$31.62500$3,162.50
Manufacturers Standard Package