CFM-5020C-260-367-20

DigiKey Part Number
2223-CFM-5020C-260-367-20-ND
Manufacturer
Manufacturer Product Number
CFM-5020C-260-367-20
Description
DC AXIAL FAN, 50 MM SQUARE, 20 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 18.2 CFM (0.510m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
19.80mm
Air Flow
18.2 CFM (0.510m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
36.7dB(A)
Power (Watts)
1.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.88000$6.88
10$6.13200$61.32
25$5.85840$146.46
50$5.65960$282.98
100$5.46710$546.71
300$5.17537$1,552.61
500$5.04492$2,522.46
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.