CFM-6010V-140-285-20

DigiKey Part Number
CFM-6010V-140-285-20-ND
Manufacturer
Manufacturer Product Number
CFM-6010V-140-285-20
Description
FAN AXIAL 60X10MM 12VDC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.3 CFM (0.456m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6010V-140-285-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.00mm
Air Flow
16.3 CFM (0.456m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
28.5dB(A)
Power (Watts)
1.5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.051 lb (23.13 g)
Current Rating (Amps)
0.125A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.26000$7.26
10$6.47000$64.70
25$6.18160$154.54
50$5.97140$298.57
200$5.57225$1,114.45
400$5.38263$2,153.05
600$5.27462$3,164.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.