CFM-9225BG-160-545-20 | |
---|---|
DigiKey Part Number | 2223-CFM-9225BG-160-545-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225BG-160-545-20 |
Description | DC AXIAL FAN, 92 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 106.3 CFM (2.98m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 106.3 CFM (2.98m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 54.5dB(A) | |
Power (Watts) | 9.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.820A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.45000 | $16.45 |
10 | $14.66400 | $146.64 |
25 | $14.00920 | $350.23 |
50 | $13.53300 | $676.65 |
100 | $13.07280 | $1,307.28 |
300 | $12.37450 | $3,712.35 |
500 | $12.06236 | $6,031.18 |