CPI-4232-72FST

DigiKey Part Number
2223-CPI-4232-72FST-ND
Manufacturer
Manufacturer Product Number
CPI-4232-72FST
Description
BUZZER PIEZO 12V 42.50MM PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 2 ~ 15mA 2.8kHz 80dB @ 28V, 60cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
CPI-4232-72FST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 28V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
-
Sound Pressure Level (SPL)
80dB @ 28V, 60cm
Current - Supply
2 ~ 15mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Size / Dimension
1.673" Dia (42.50mm)
Height - Seated (Max)
1.280" (32.50mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.68000$13.68
10$11.14300$111.43
40$9.85725$394.29
80$9.27488$741.99
120$8.95167$1,074.20
280$8.76250$2,453.50
Manufacturers Standard Package